Low

LITTELFUSE  TMOV20RP200M  TVS Varistor, 200 V, 260 V, iTMOV Series, 530 V, Disc 20mm, Metal Oxide Varistor (MOV)

LITTELFUSE TMOV20RP200M
Manufacturer Part No:
TMOV20RP200M
Newark Part No.:
01P8170
Product Range
iTMOV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating VAC:
200V
Voltage Rating VDC:
260V
Product Range:
iTMOV Series
Clamping Voltage Vc Max:
530V
Varistor Case Style:
Disc 20mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS:
10kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
154J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor