Low

V150LA2 - 

TVS Varistor, MOV, 150 V, 200 V, LA Series, 395 V, Disc 7mm, Metal Oxide Varistor (MOV)

V150LA2 - TVS Varistor, MOV, 150 V, 200 V, LA Series, 395 V, Disc 7mm, Metal Oxide Varistor (MOV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V150LA2
Newark Part No.:
09F2015
Product Range
LA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150V
:
200V
:
LA Series
:
395V
:
Disc 7mm
:
Metal Oxide Varistor (MOV)
:
1.2kA
:
-55°C
:
85°C
:
13J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
  • Lead-free, Halogen-free and RoHS compliant
  • Energy absorption capability (WTM) up to 360J
  • Wide operating voltage range VM(AC)RMS 130 to 1000V
  • No derating up to 85°C ambient

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,753 in stock

Each

1+ $0.772 10+ $0.507 25+ $0.453 50+ $0.398 100+ $0.344 500+ $0.276 1000+ $0.207 2500+ $0.179 More Less

Related Searches

0 In stock

More stock available week commencing 10/09/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1500 Minimum: 4500

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.