Low

1610 01 - 

DC Power Connector, Jack, 1 A, 2.35 mm, Panel Mount

1610 01 - DC Power Connector, Jack, 1 A, 2.35 mm, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1610 01
Newark Part No.:
54M1829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1610 01 is a straight version power supply Chassis Socket with solder eyes. The 1610 01 is used for snap-in front side mounting.
  • PA GF, HB According to UL 94 Insulating body
  • CuZn/CuSn, Nickel-plated Contact
  • 3000 Mating Cycles
  • ≤30mΩ Contact Resistance

Applications

Power Management

Product Information

:
Jack
:
1A
:
2.35mm
:
-
:
Panel Mount
:
Solder
:
-
:
5.8mm
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1,181 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
$2.10 $ 2.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.10
100 + $1.90
250 + $1.71
500 + $1.55
1000 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.