Low

23711RB - 

Microscope, Binocular, Illuminated, 7X to 45X Magnification

23711RB - Microscope, Binocular, Illuminated, 7X to 45X Magnification

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUXO LUXO
Manufacturer Part No:
23711RB
Newark Part No.:
48M5292
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
7X to 45X
:
-
:
-
:
203mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 23711RB is a binocular Stereo-zoom Microscope with sturdy heavy-duty gray cast aluminum housing and dual boom ball-bearing boomstand. The System 273 binocular stereo-zoom microscope is perfect for assembly and rework applications due to their industry-leading 23mm optics system and nearly 8-inch working distance (when used with a 0.5X reducing lens).
  • Fiber optic illuminator with continuous annular ring light
  • 7x to 45x Magnification range and 0.7x to 4.5x zoom range
  • IP20 Protection rating
  • Glass material of diffuser
  • MR16 Light source
  • GX5.3 Lamp base
  • 150W Total consumption
  • 3000K Color temperature

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Manufactured

Alternatives Available

43AC1777 - Microscope, Binocular, Fibre Optic, 7X to 45X Magnification, 118 mm Distance, System 273 Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of reducing lens for microscope (part number 23711RB)
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 0.5X reducing lens is 23750 from Luxo.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.992-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48M5292, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.