Low

TR-51522-22 - 

Time Delay Relay, Single Shot, 30 VDC, 0.1 min, 10 min, TR-5 Series, DPDT, 10 A

TR-51522-22 - Time Delay Relay, Single Shot, 30 VDC, 0.1 min, 10 min, TR-5 Series, DPDT, 10 A
TR-51522-22 - Time Delay Relay, Single Shot, 30 VDC, 0.1 min, 10 min, TR-5 Series, DPDT, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TR-51522-22
Newark Part No.:
28B3928
Product Range
TR-5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30VDC
:
0.1min
:
10min
:
TR-5 Series
:
DPDT
:
10A
:
Socket
:
240VAC
:
Quick Connect
:
120V
:
Knob
:
CE, CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 28/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$130.18 $ 130.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $130.18
15 + $123.08
25 + $115.98
50 + $103.56
100 + $101.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.