Low

TR-53122-15 - 

Time Delay Relay, Repeat Cycle (Off First), 30 VDC, 0.3 min, 30 min, TR-5 Series, DPDT, 10 A

TR-53122-15 - Time Delay Relay, Repeat Cycle (Off First), 30 VDC, 0.3 min, 30 min, TR-5 Series, DPDT, 10 A
TR-53122-15 - Time Delay Relay, Repeat Cycle (Off First), 30 VDC, 0.3 min, 30 min, TR-5 Series, DPDT, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TR-53122-15
Newark Part No.:
28B4529
Product Range
TR-5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30VDC
:
0.3min
:
30min
:
TR-5 Series
:
DPDT
:
10A
:
Socket
:
240VAC
:
Quick Connect
:
120V
:
Knob
:
CE, CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Time Delay Relay, 30 VDC, 0.1 s, 10 s, CR Series, DPDT, 10 A

28 in stock

Each

1+ $416.20 Web only price 3+ $402.79 Web only price 5+ $389.36 Web only price 10+ $375.94 Web only price 25+ $367.91 Web only price More Less

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 02/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$141.18 $ 141.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $141.18
15 + $133.19
25 + $125.88
50 + $112.55
100 + $110.55
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.