Low

690-997-66 - 

LED Panel Mount Indicator, Weatherproof, White, 48 V, 9.6 mm, 10 mA, 27 cd, IP67

690-997-66 - LED Panel Mount Indicator, Weatherproof, White, 48 V, 9.6 mm, 10 mA, 27 cd, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARL MARL
Manufacturer Part No:
690-997-66
Newark Part No.:
28W2765
Product Range
690 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 690-997-66 is a cool white panel-mount LED Indicator made of black anodised aluminium housing. It is suitable for AC or low voltage DC in any orientation, external and high vibration applications.
  • Flat water clear lens
  • Internal potting
  • Bipolar circuitry
  • US accreditation
  • Water clear lens gives clear OFF state
  • Suitable for status panel indication
  • Manufactured with internal resistor
  • Outstanding reliability
  • Vandal-resistant
  • -40 to 75°C Operating temperature range

Applications

Industrial, Signalling, Portable Devices

Product Information

:
White
:
48V
:
9.6mm
:
10mA
:
27cd
:
IP67
:
Each
:
690 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
$15.20 $ 15.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.47
10 + $61.40
25 + $56.24
50 + $52.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.