Low

MAXIM INTEGRATED PRODUCTS  MAX699CPA+..  SUPERVISOR, WATCHDOG, 5.5V, 8DIP

MAXIM INTEGRATED PRODUCTS MAX699CPA+..
Technical Data Sheet (533.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Delay Time:
500 ms
Digital IC Case:
DIP
MSL:
-
No. of Pins:
8
No. of Supervisors / Monitors:
1
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Each
Reset Type:
Active-Low
SVHC:
To Be Advised
Supply Voltage Max:
5.5 V
Supply Voltage Min:
3 V
Threshold Voltage:
4.65 V

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor