Low

MF2-25.000-18P-30/50/X/50R - 

Crystal, Surface Mount, 25 MHz, SMD, 6mm x 3.5mm, 50 ppm, 18 pF, 30 ppm, MF2 Series

MF2-25.000-18P-30/50/X/50R - Crystal, Surface Mount, 25 MHz, SMD, 6mm x 3.5mm, 50 ppm, 18 pF, 30 ppm, MF2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MF2-25.000-18P-30/50/X/50R
Newark Part No.:
16T8501
Product Range
MF2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25MHz
:
SMD, 6mm x 3.5mm
:
50ppm
:
18pF
:
30ppm
:
MF2 Series
:
-10°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.