Low

MERCURY UNITED ELECTRONICS  MP24G-7.3728-18P-30/50/X/100R  Crystal, Surface Mount, 7.3728 MHz, 50 ppm, 18 pF, 30 ppm, MP24 Series

MERCURY UNITED ELECTRONICS MP24G-7.3728-18P-30/50/X/100R
Technical Data Sheet (110.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
7.3728MHz
Crystal Case:
-
Frequency Stability + / -:
50ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
MP24 Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.