Low

MICREL SEMICONDUCTOR  MIC2774N-23YM5 TR  SUPERVISOR, DUAL, 2.3V, ACT LW, 5SOT23

MICREL SEMICONDUCTOR MIC2774N-23YM5 TR
Manufacturer Part No:
MIC2774N-23YM5 TR
Newark Part No.:
69W9870
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
No. of Supervisors / Monitors:
Supply Voltage Min:
Supply Voltage Max:
Reset Type:
Digital IC Case:
No. of Pins:
Delay Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor