Low

MICREL SEMICONDUCTOR  MIC4127YML TR  DRIVER, MOSFET, DUAL, 1.5A, 8MLF

MICREL SEMICONDUCTOR MIC4127YML TR
Technical Data Sheet (532.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Peak Output Current:
Supply Voltage Min:
Supply Voltage Max:
Driver Case Style:
No. of Pins:
Input Delay:
Output Delay:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

DRIVER, MOSFET, DUAL, 1.5A, 8MLF

MICROCHIP

4,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.38 100+ $1.85 250+ $1.68 500+ $1.50 More pricing

Buy