Low

MICREL SEMICONDUCTOR  MIC5159YM6 TR  LDO, REG, 5.5VIN, 10A, ADJ, 6SOT23

MICREL SEMICONDUCTOR MIC5159YM6 TR
Manufacturer Part No:
MIC5159YM6 TR
Newark Part No.:
93T9553
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
Input Voltage Max:
Output Option:
External Pass Device:
Controller IC Case Style:
No. of Pins:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor