Low

MICREL SEMICONDUCTOR  MIC5207-3.3YM5 TR  LDO, REG, 16VIN, 0.18A, 3.3V, 1%, 5SOT23

MICREL SEMICONDUCTOR MIC5207-3.3YM5 TR
Technical Data Sheet (401.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Input Voltage Min:
Input Voltage Max:
Fixed Output Voltage Nom.:
Adjustable Output Voltage Min:
Adjustable Output Voltage Max:
Output Current:
Dropout Voltage Vdo:
LDO Regulator Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
Output Voltage Nom.:
3.3 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

LDO, REG, 16VIN, 0.18A, 3.3V, 1%, 5SOT23

MICROCHIP

795:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.24 250+ $0.936 500+ $0.835 1000+ $0.752 More pricing

Buy