Low

MICREL SEMICONDUCTOR  MIC5233-1.8YM5 TR  LDO, 1.8V, 0.1A, 0.27VDO, 2%, 5SOT23

MICREL SEMICONDUCTOR MIC5233-1.8YM5 TR
Manufacturer Part No:
MIC5233-1.8YM5 TR
Newark Part No.:
69W9876
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Input Voltage Min:
Input Voltage Max:
Fixed Output Voltage Nom.:
Adjustable Output Voltage Min:
Adjustable Output Voltage Max:
Output Current:
Dropout Voltage Vdo:
LDO Regulator Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor