Low

MICREL SEMICONDUCTOR  MIC5233-5.0YM5 TR  LDO, REG, 36VIN, 0.1A, 5V, 2%, 5SOT23

MICREL SEMICONDUCTOR MIC5233-5.0YM5 TR
Technical Data Sheet (524.20KB) EN Technical Data Sheet (375.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Input Voltage Min:
Input Voltage Max:
Fixed Output Voltage Nom.:
Adjustable Output Voltage Min:
Adjustable Output Voltage Max:
Output Current:
Dropout Voltage Vdo:
LDO Regulator Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes