Low

MICREL SEMICONDUCTOR  MIC5239-5.0YS  LDO, REG, 30VIN, 0.5A, 5V, 1%, 3SOT223

MICREL SEMICONDUCTOR MIC5239-5.0YS
Technical Data Sheet (767.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Input Voltage Min:
Input Voltage Max:
Fixed Output Voltage Nom.:
Adjustable Output Voltage Min:
Adjustable Output Voltage Max:
Output Current:
Dropout Voltage Vdo:
LDO Regulator Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
Output Voltage Nom.:
5 V
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor

Substitutes

MIC5239-5.0YS-TR

High Vin, Low Iq Regulator, 3 SOT-223 - T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $2.92

Buy