Low

MICREL SEMICONDUCTOR  MIC94061YMT TR  SWITCH, 1.7-5.5V, HS, 2A, 6SC70

MICREL SEMICONDUCTOR MIC94061YMT TR
Technical Data Sheet (917.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
Input Voltage:
Current Limit:
On State Resistance:
Distribution Switch Case Style:
No. of Pins:
Thermal Protection:
On / Enable Input Polarity:
No. of Outputs:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

SWITCH, 1.7-5.5V, HS, 2A, 6SC70

MICROCHIP

4,800:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.52 100+ $1.17 250+ $1.06 500+ $0.954 More pricing

Buy