Low

MICREL SEMICONDUCTOR  MIC94069YML TR  SWITCH, DUAL, 5.5V, HS, 2A, 8MLF

MICREL SEMICONDUCTOR MIC94069YML TR
Technical Data Sheet (870.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
Input Voltage:
Current Limit:
On State Resistance:
Distribution Switch Case Style:
No. of Pins:
Thermal Protection:
On / Enable Input Polarity:
No. of Outputs:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor