Low

MICREL SEMICONDUCTOR  MM5450YV TR  DRIVER, LED, 34O/P, 0.015A, 44PLCC

MICREL SEMICONDUCTOR MM5450YV TR
Technical Data Sheet (277.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
No. of Outputs:
Output Current:
Output Voltage:
Driver Case Style:
No. of Pins:
Input Voltage Min:
Input Voltage Max:
Switching Frequency:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Independent Distributor

Substitutes

DRIVER, LED, 34O/P, 0.015A, 44PLCC

MICROCHIP

612:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.39 100+ $6.05 250+ $5.54 500+ $5.15 More pricing

Buy
MM5450YV

LED Display Driver, 44 PLCC TUBE

MICROCHIP

0

Price for: Each

100+ $4.85

Buy