Low

MICREL SEMICONDUCTOR  SY58609UMG  IC, 4.25GBPS, MUX, 2:1, CML, 16MLF

MICREL SEMICONDUCTOR SY58609UMG
Manufacturer Part No:
SY58609UMG
Newark Part No.:
93T9612
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clock IC Type:
Frequency:
No. of Outputs:
Supply Voltage Min:
Supply Voltage Max:
Clock IC Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

SY58609UMG-TR

4.25Gbps 2:1 CML Mux w/ FSI Inputs, 16 VQFN 3x3x0.9mm T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $4.65

Buy