Low

24LC128-I/P - 

EEPROM, I2C, 128 Kbit, 16K x 8bit, 400 kHz, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC128-I/P
Newark Part No.:
12C2007
Product Range
128Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24LC128-I/P is a 16k x 8 (128kb) serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 128k boundary. Functional address lines allows up to eight devices on the same bus, for up to 1Mb address space.
  • Low-power CMOS technology - 3mA typical write current, 100nA typical standby current
  • 2-wire serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 5ms Typical page write time
  • Self-timed erase/write cycle
  • 64-byte Page write buffer
  • Hardware write-protect
  • >4000V ESD protection
  • More than 1 million erase/write cycles
  • >200-year Data retention
  • Factory programming available

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
I2C
:
128Kbit
:
16K x 8bit
:
400kHz
:
DIP
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
128Kbit Serial I2C EEPROMs
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.918 25+ $0.886 100+ $0.857

Add

Associated Products

Related Searches

86 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$0.892 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.892
25 + $0.861
100 + $0.833
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.