Low

MICROCHIP  ADM00467  Evaluation Board, Synchronous Buck Converter, Power Management, MCP16311, MCP16312

MICROCHIP ADM00467
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00467
Newark Part No.:
62X0493
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
MCP16311, MCP16312
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Synchronous Buck Converter
Kit Contents:
Eval Board MCP16311 & MCP16312
Product Range:
-
Features:
1A/3.3V 5V Sync Converter, 500KHz Switching Freq, Over Temperature Protection, Vin 4V to 30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.