Low

DM164137 - 

Development Kit, Curiosity Debugger, PIC , Supports 8/14/20-pin 8-bit PIC® Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM164137
Newark Part No.:
52Y6143
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC
:
PIC
:
PIC
:
-
:
Curiosity Development Board, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DM164137 is a Curiosity Development Board, fully integrated 8-bit development platform targeted at first-time users, makers and those seeking a feature-rich, rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X integrated development environment, the curiosity development board includes an integrated programmer/debugger and requires no additional hardware to get started. The curiosity development board supports all low-voltage, programming-enabled 8-bit PIC® MCUs from 8 to 20 pins. The curiosity development board is the perfect platform to harness the power of modern 8-bit PIC microcontrollers. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs enable to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
  • Supports 8-, 14-, 20-pin 8-bit PIC® microcontroller with low voltage programming capability
  • Integrated programmer/debugger with USB interface
  • Integrates seamlessly with MPLAB X IDE and code configurator
  • Mikrobus™ support with over 100 MikroElectronika Click™ add-on boards available
  • RN4020 Bluetooth module footprint

Applications

Embedded Design & Development

Related Searches

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
$26.60 $ 26.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.