Low

MICROCHIP  DSPIC33FJ09GS302-I/TL  Digital Signal Controller, dsPIC33F Series, 40 MHz, 9 KB, 21 I/O's, I2C, SPI, UART, 1.8 V

Technical Data Sheet (3.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DSPIC33FJ09GS302-I/TL
Video

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
9KB
No. of I/O's:
21I/O's
Embedded Interface Type:
I2C, SPI, UART
Core Supply Voltage:
1.8V
DSC Case Style:
VTLA
No. of Pins:
36Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor