Low

MICROCHIP  MCP111T-315E/TT  IC, V DETECTOR, 3.08V, LOW, SOT23B

MICROCHIP MCP111T-315E/TT
Technical Data Sheet (362.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
No. of Supervisors / Monitors:
Supply Voltage Min:
Supply Voltage Max:
Reset Type:
Digital IC Case:
No. of Pins:
Delay Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes