Low

MCP47FEB22A0-E/ST - 

Digital to Analog Converter, 12 bit, 3.4 MSPS, Differential, 1.8V to 5.5V, TSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP47FEB22A0-E/ST
Newark Part No.:
62X0565
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP47FEB22A0-E/ST is a 12-bit buffered voltage output Digital-to-analog Converter (DAC) with nonvolatile memory and an I²C serial interface. The VREF pin, the device VDD or the internal band gap voltage can be selected as the DAC reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. This device has a 2-wire I²C-compatible serial interface for standard, fast or high-speed modes.
  • Rail-to-rail output
  • Fast settling time of 6µs
  • External VREF pin
  • Internal band-gap
  • Nonvolatile memory
  • Auto recall of saved DAC register setting
  • Auto recall of saved device configuration
  • Power-on/brown-out reset protection
  • Nonvolatile memory write protect (WP) bit
  • Disconnects output buffer
  • Selection of VOUT pull-down resistors
  • Low power consumption
  • Power-down operation - 650nA typical
  • EEPROM write cycle

Applications

Sensing & Instrumentation, Automation & Process Control, Computers & Computer Peripherals, Motor Drive & Control

Product Information

:
12bit
:
3.4MSPS
:
Differential
:
1.8V to 5.5V
:
TSSOP
:
8Pins
:
I2C
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$2.61 $ 2.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.55
25 + $2.96
100 + $2.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.