Low

MICROCHIP  MCP6546T-I/LT  Analog Comparator, Rail to Rail, Sub-Microamp, 1, 3 µs, 1.6V to 5.5V, SC-70, 5 Pins

MICROCHIP MCP6546T-I/LT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6546T-I/LT
Newark Part No.:
31T1348
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Sub-Microamp
No. of Comparators:
1
Response Time:
3µs
Supply Voltage Range:
1.6V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
5Pins
IC Output Type:
Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products