Low

MICROCHIP  PIC16F1507-I/SS  8 Bit Microcontroller, Flash, PIC16F150x, 20 MHz, 3.5 KB, 128 Byte, 20 Pins, SSOP

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1507-I/SS
Newark Part No.:
39T6726
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC16F1507-I/SS
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC16F1507-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the wel...
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • 32kHz to 16MHz internal oscillator
  • Programmable brown-out reset (BOR)
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • Four stand alone PWM
  • 2x Configurable logic cell modules (CLC)
  • 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
  • Numerically controlled oscillator (NCO)
  • In-Circuit Serial Programming™ (ICSP™)

Product Information

Controller Family/Series:
PIC16F150x
CPU Speed:
20MHz
Program Memory Size:
3.5KB
RAM Memory Size:
128Byte
No. of Pins:
20Pins
MCU Case Style:
SSOP
No. of I/O's:
18I/O's
Embedded Interface Type:
Serial
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products