Low

PIC16F876-20/SO - 

8 Bit Microcontroller, Flash, PIC16 Family PIC16F8xx Series Microcontrollers, 20 MHz, 14 KB

PIC16F876-20/SO - 8 Bit Microcontroller, Flash, PIC16 Family PIC16F8xx Series Microcontrollers, 20 MHz, 14 KB
PIC16F876-20/SO - 8 Bit Microcontroller, Flash, PIC16 Family PIC16F8xx Series Microcontrollers, 20 MHz, 14 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F876-20/SO
Newark Part No.:
12C1950
Product Range
PIC16 Family PIC16F8xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PIC16 Family PIC16F8xx Series Microcontrollers
:
20MHz
:
14KB
:
368Byte
:
28Pins
:
SOIC
:
22I/O's
:
I2C, SPI, USART
:
4V
:
5.5V
:
PIC16
:
PIC16F8xx
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
59 in stock

Each

1+ $7.45 25+ $7.33 100+ $7.20

MICROCHIP

8 Bit Microcontroller, Flash, 20 MHz, 14 KB, 368 Byte, 28 Pins, SOIC

154 in stock

Each

1+ $3.01 10+ $2.76 25+ $2.58 50+ $2.56 100+ $2.52 More Less

68 in stock

Each

1+ $9.57 10+ $8.77 25+ $8.32 50+ $8.24 100+ $8.16 More Less

143 in stock

Each

1+ $8.12 10+ $7.44 25+ $7.04 50+ $6.99 100+ $6.92 More Less

Associated Products

Compare Selected

Related Searches

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.45 $ 7.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.45
25 + $7.33
100 + $7.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an in-system programmer for programming 8 bit MCU (part number PIC16F876-20/SO)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:45.152-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12C1950, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.