Low

MICROCHIP  PIC32MZ2048ECH064-I/PT  32 Bit Microcontroller, Embedded Connectivity, PIC32, 200 MHz, 2 MB, 512 KB, 64, TQFP

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MZ2048ECH064-I/PT
Newark Part No.:
53Y0825
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MZ2048ECH064-I/PT
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
200MHz
Program Memory Size:
2MB
RAM Memory Size:
512KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
53I/O's
Embedded Interface Type:
Ethernet, I2C, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor