Low

MICROCHIP  RN-SRL-FTD5V-CLR  SMART CABLE, USB-TTL, 3MBAUD, CLR, 1.8M

MICROCHIP RN-SRL-FTD5V-CLR
Technical Data Sheet (495.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conversion Type:
USB to 5V TTL Converter
Baud Rate:
3Mbaud
Converter Connector Type:
Free / Stripped End
Chip Type:
FT232R
Cable Length - Imperial:
6ft
Cable Length - Metric:
1.8m
Product Range:
-
For Use With:
Roving Networks Bluetooth & Wi-Fi Wireless Modules
Features:
Enables USB-to-Serial TTL Conversion/Bridging, FTDIChip-ID Security feature supported
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.