Low

MICROCHIP  TC4431VPA  MOSFET Driver, 2 outputs, High Side and Low Side, 4.5V-30V supply, 1.5A and 7 ohm output, DIP-8

MICROCHIP TC4431VPA

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
1.5A
Supply Voltage Min:
4.5V
Supply Voltage Max:
30V
Driver Case Style:
DIP
No. of Pins:
8Pins
Input Delay:
62ns
Output Delay:
78ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
Module Configuration:
High and Low Side
Device Type:
MOSFET Driver
MSL:
-
Output Resistance:
7 ohm
Supply Voltage Range:
4.5V to 30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, MOSFET DRIVER, 30V, 1.5A, 8-DIP

MICROCHIP

100:  in stock

Price for: Each

1+ $5.31 10+ $4.33 25+ $3.75 50+ $3.67 More pricing

Buy

Associated Products