Low

MC11605A6WR-BNMLW - 

Alphanumeric LCD, 16 x 1, White on Blue, Parallel, English, Cyrillic, Transmissive

MC11605A6WR-BNMLW - Alphanumeric LCD, 16 x 1, White on Blue, Parallel, English, Cyrillic, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC11605A6WR-BNMLW
Newark Part No.:
61X9720
Product Range
MC11605A6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 1 line of 16 characters - 1 x 16 also referred to as 16 x 1
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Cyrillic (Russian) font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 12.0mm
  • Viewing area - 64.5 x 13.8mm
  • 5mm character (actual dimension 3.07 x 6.56mm)

Product Information

:
16 x 1
:
White on Blue
:
Parallel
:
English, Cyrillic
:
Transmissive
:
6.56mm
:
BSTN
:
80mm x 36mm
:
-
:
-
:
COB
:
White
:
Each
:
MC11605A6W Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.