Low

MIDAS  MC11606A6W-SPTLY  Alphanumeric LCD, 16 x 1, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

MIDAS MC11606A6W-SPTLY
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC11606A6W-SPTLY
Newark Part No.:
61X9723
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 1 line of 16 characters - 1 x 16 also referred to as 16 x 1
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.5mm
  • Viewing area - 64.5 x 13.8mm
  • 6mm character (actual dimension 3.07 x 6.56mm)

Product Information

Character Count x Line:
16 x 1
Display Appearance:
Black on Yellow / Green
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transflective
Character Size:
6.56mm
LCD Display Type:
STN
Module Size:
80mm x 36mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
Yellow / Green
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 16X1, YELLOW/GRN

MIDAS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $20.94 100+ $17.12 250+ $15.69 500+ $14.57 More pricing

Buy