Low

MC20805A6W-BNMLWI - 

Alphanumeric LCD, 8 x 2, White on Blue, 5V, I2C, English, Japanese, Transmissive

MC20805A6W-BNMLWI - Alphanumeric LCD, 8 x 2, White on Blue, 5V, I2C, English, Japanese, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC20805A6W-BNMLWI
Newark Part No.:
61X9726
Product Range
MC20805A6WSeries
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 8 characters - 2 x 8 also referred to as 8 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller AC780S or equivalent
  • English/Japanese font sets
  • 5V logic supply, with I2C interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 10 way through hole DIL (side, left, 2x5) connection, 2.54mm pitch
  • Overall max dimensions - 58.0 x 32.0 x 14.0mm
  • Viewing area - 38.0 x 16.0mm
  • 5mm character (actual dimension 2.96 x 5.56mm)

Product Information

:
8 x 2
:
White on Blue
:
5V
:
I2C
:
English, Japanese
:
Transmissive
:
5.56mm
:
BSTN
:
58mm x 32mm
:
-20°C
:
70°C
:
COB
:
White
:
MC20805A6WSeries
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Manufactured

Alternatives Available

15AC8397 - DISPLAY, ALPHANUMERIC, 8X2, WHITE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.