Low

MC21605B6WR-FPTLW - 

Alphanumeric LCD, 16 x 2, Black on White, Parallel, English, Cyrillic, Transflective

MIDAS MC21605B6WR-FPTLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605B6WR-FPTLW
Newark Part No.:
61X9729
Product Range
MC21605B6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode FSTN material
  • Appearance - black characters on white background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Cyrillic (Russian) font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 85.0 x 36.0 x 13.5mm
  • Viewing area - 64.5 x 16.4mm
  • 5mm character (actual dimension 3.00 x 5.23mm)

Product Information

:
16 x 2
:
Black on White
:
Parallel
:
English, Cyrillic
:
Transflective
:
5.23mm
:
FSTN
:
85mm x 36mm
:
-
:
-
:
COB
:
White
:
Each
:
MC21605B6W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Manufactured

Alternatives Available

02AC9936 - DISPLAY, ALPHANUMERIC, 16X2, WHITE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.