Low

MC21605G12W-VNMLW - 

Alphanumeric LCD, 16 x 2, White on Black, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC21605G12W-VNMLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605G12W-VNMLW
Newark Part No.:
61X9741
Product Range
MC21605G12W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode VATN material (Vertical Aligned TN)
  • Appearance - white characters on black background
  • Transmissive technology, generally for indoor applications
  • Low cost aesthetic alternative to OLED technology
  • Chip on board construction (COB) for easy mounting
  • On board controller RW1063 or equivalent (HD44780 similar)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 12 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top, left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.2mm
  • Viewing area - 66.0 x 16.0mm
  • 5mm character (actual dimension 2.95 x 5.55mm)

Product Information

:
16 x 2
:
White on Black
:
5V
:
Parallel
:
English, Japanese
:
Transmissive
:
5.95mm
:
VATN
:
80mm x 36mm
:
-20°C
:
70°C
:
COB
:
White
:
Each
:
MC21605G12W Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.