Low

MC21605G6WK-FPTLW - 

Alphanumeric LCD, 16 x 2, Black on White, 5V, Parallel, English, Euro, Transflective

MC21605G6WK-FPTLW - Alphanumeric LCD, 16 x 2, Black on White, 5V, Parallel, English, Euro, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605G6WK-FPTLW
Newark Part No.:
61X9745
Product Range
MC21605G6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode FSTN material
  • Appearance - black characters on white background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/European font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.5mm
  • Viewing area - 64.5 x 16.4mm
  • 5mm character (actual dimension 3.00 x 5.23mm)

Product Information

:
16 x 2
:
Black on White
:
5V
:
Parallel
:
English, Euro
:
Transflective
:
5.23mm
:
FSTN
:
80mm x 36mm
:
-20°C
:
70°C
:
COB
:
White
:
MC21605G6W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
20 in stock

Each

1+ $14.06 10+ $12.67 25+ $11.52 50+ $10.74 100+ $10.02 250+ $8.41 500+ $8.14 More Less

Related Searches

No Longer Manufactured

Alternatives Available

03AC3446 - DISPLAY, ALPHANUMERIC, 16X2, WHITE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.