Low

MIDAS  MC21605G6WK-SPTLY  Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Euro, Transflective

MIDAS MC21605G6WK-SPTLY
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605G6WK-SPTLY
Newark Part No.:
61X9746
Product Range
MC21605G6W Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode yellow green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for both indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/European font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 11.0mm
  • Viewing area - 64.5 x 16.4mm
  • 5mm character (actual dimension 3.00 x 5.23mm)

Product Information

Character Count x Line:
16 x 2
Display Appearance:
Black on Yellow / Green
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Euro
Display Mode:
Transflective
Character Size:
5.23mm
LCD Display Type:
STN
Module Size:
80mm x 36mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
Yellow / Green
Packaging:
Each
Product Range:
MC21605G6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 16X2, YELLOW/GRN

MIDAS

5:  in stock

Price for: Each

1+ $17.22 50+ $15.62 100+ $14.32 250+ $13.30 More pricing

Buy