Low

MIDAS  MC21605H6WR-FPTLW  Alphanumeric LCD, 16 x 2, Black on White, 5V, Parallel, English, Cyrillic, Transflective

MIDAS MC21605H6WR-FPTLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605H6WR-FPTLW
Newark Part No.:
61X9754
Product Range
MC21605H6W Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode FSTN material
  • Appearance - black characters on white background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Cyrillic (Russian) font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (bottom, left) connection, 2.54mm pitch
  • Overall max dimensions - 65.5 x 36.7 x 13.5mm
  • Viewing area - 54.0 x 14.4mm
  • 5mm character (actual dimension 2.55 x 4.99mm)

Product Information

Character Count x Line:
16 x 2
Display Appearance:
Black on White
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Cyrillic
Display Mode:
Transflective
Character Size:
4.99mm
LCD Display Type:
FSTN
Module Size:
65.5mm x 36.7mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC21605H6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 16X2, WHITE

MIDAS

13:  in stock

Price for: Each

1+ $17.81 100+ $14.57 250+ $13.34 500+ $12.41 More pricing

Buy