Low

MC22005A6W-SPTLYS - 

Alphanumeric LCD, 20 x 2, Black on Yellow / Green, 5V, SPI, English, Japanese, Transflective

MC22005A6W-SPTLYS - Alphanumeric LCD, 20 x 2, Black on Yellow / Green, 5V, SPI, English, Japanese, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC22005A6W-SPTLYS
Newark Part No.:
61X9759
Product Range
MC22005A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 20 characters - 2 x 20 also referred to as 20 x 2
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller AC780S or equivalent
  • English/Japanese font sets
  • 5V logic supply, with SPI (serial) interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 10 way through hole DIL (side, left, 2x5) connection, 2.54mm pitch
  • Overall max dimensions - 116.0 x 37.0 x 13.5mm
  • Viewing area - 83.0 x 18.6mm
  • 5mm character (actual dimension 3.20 x 5.55mm)

Product Information

:
20 x 2
:
Black on Yellow / Green
:
5V
:
SPI
:
English, Japanese
:
Transflective
:
5.55mm
:
STN
:
116mm x 37mm
:
-20°C
:
70°C
:
COB
:
Yellow / Green
:
MC22005A Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.