Low

MC22005A6WK-FPTLW - 

Alphanumeric LCD, 20 x 2, Black on White, 5V, Parallel, English, Euro, Transflective

MIDAS MC22005A6WK-FPTLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC22005A6WK-FPTLW
Newark Part No.:
61X9761
Product Range
MC22005A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
20 x 2
:
-20°C
:
Each
:
COB
:
FSTN
:
70°C
:
116mm x 37mm
:
5.95mm
:
Black on White
:
Transflective
:
MC22005A Series
:
English, Euro
:
White
:
Parallel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 20 characters - 2 x 20 also referred to as 20 x 2
  • Positive mode FSTN material
  • Appearance - black characters on white background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/European font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 116.0 x 37.0 x 13.5mm
  • Viewing area - 83.0 x 18.6mm
  • 5mm character (actual dimension 3.20 x 5.95mm)

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity