Low

MIDAS  MC22405A6WR-BNMLW  Alphanumeric LCD, 24 x 2, White on Blue, 5V, Parallel, English, Cyrillic, Transflective

MIDAS MC22405A6WR-BNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC22405A6WR-BNMLW
Newark Part No.:
61X9768
Product Range
MC22405A6 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 24 characters - 2 x 24 also referred to as 24 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Cyrillic (Russian) font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 116.0 x 37.0 x 13.5mm
  • Viewing area - 83.0 x 18.6mm
  • 5mm character (actual dimension 2.70 x 5.55mm)

Product Information

Character Count x Line:
24 x 2
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Cyrillic
Display Mode:
Transflective
Character Size:
5.55mm
LCD Display Type:
BSTN
Module Size:
116mm x 37mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC22405A6 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 24X2, WHITE

MIDAS

5:  in stock

Price for: Each

1+ $22.23 50+ $20.16 100+ $18.48 250+ $17.16 More pricing

Buy