Low

MC24005AA6W9-BNMLW - 

Alphanumeric LCD, 40 x 2, White on Blue, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC24005AA6W9-BNMLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC24005AA6W9-BNMLW
Newark Part No.:
61X9771
Product Range
MC24005A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 40 characters - 2 x 40 also referred to as 40 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight, connecting via pins 1 (-ve) and 2 (+ve)
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 182.0 x 33.5 x 11.0mm
  • Viewing area - 152.5 x 16.5mm
  • 5mm character (actual dimension 3.20 x 5.55mm)

Product Information

:
40 x 2
:
White on Blue
:
5V
:
Parallel
:
English, Japanese
:
Transmissive
:
5.55mm
:
BSTN
:
182mm x 33.5mm
:
-20°C
:
70°C
:
COB
:
White
:
Each
:
MC24005A Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $31.32 5+ $29.71 10+ $28.09 25+ $26.44 More Pricing...

Add

Related Searches

No Longer Manufactured

Alternatives Available

03AC3494 - DISPLAY, ALPHANUMERIC, 40X2, WHITE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.