Low

MIDAS  MC41605A6WR-BNMLW  Alphanumeric LCD, 16 x 4, White on Blue, 5V, Parallel, English, Cyrillic, Transmissive

MIDAS MC41605A6WR-BNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC41605A6WR-BNMLW
Newark Part No.:
61X9774
Product Range
MC41605A6W Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 16 characters - 4 x 16 also referred to as 16 x 4
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Cyrillic (Russian) font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 87.0 x 60.0 x 14.0mm
  • Viewing area - 61.8 x 25.2mm
  • 5mm character (actual dimension 2.95 x 4.75mm)

Product Information

Character Count x Line:
16 x 4
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Cyrillic
Display Mode:
Transmissive
Character Size:
4.75mm
LCD Display Type:
BSTN
Module Size:
87mm x 60mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC41605A6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 16X4, WHITE

MIDAS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $31.43 50+ $28.51 100+ $26.13 250+ $24.27 More pricing

Buy