Low

MIDAS  MC42004A6WR-BNMLW  Alphanumeric LCD, 20 x 4, White on Blue, Parallel, English, Cyrillic, Transmissive

MIDAS MC42004A6WR-BNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC42004A6WR-BNMLW
Newark Part No.:
61X9780
Product Range
MC42004A6W Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Cyrillic (Russian) font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top right) connection, 2.54mm pitch
  • Overall max dimensions - 77.0 x 47.0 x 14.5mm
  • Viewing area - 60.0 x 22.0mm
  • 4mm character (actual dimension 2.30 x 4.03mm)

Product Information

Character Count x Line:
20 x 4
Display Appearance:
White on Blue
Logic Voltage:
Interface Type:
Parallel
Font Set:
English, Cyrillic
Display Mode:
Transmissive
Character Size:
4mm
LCD Display Type:
BSTN
Module Size:
77mm x 47mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC42004A6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 20X4, WHITE

MIDAS

1:  in stock

Price for: Each

1+ $30.50 50+ $27.68 100+ $25.35 250+ $23.55 More pricing

Buy