Low

MC42005A6W-BNMLWI - 

Alphanumeric LCD, 20 x 4, White on Blue, 5V, I2C, English, Japanese, Transmissive

MC42005A6W-BNMLWI - Alphanumeric LCD, 20 x 4, White on Blue, 5V, I2C, English, Japanese, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC42005A6W-BNMLWI
Newark Part No.:
61X9783
Product Range
MC42005A6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller AC780S or equivalent
  • English/Japanese font sets
  • 5V logic supply, with I2C interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 10 way through hole SIL (top right) connection, 2.54mm pitch
  • Overall max dimensions - 98.0 x 60.0 x 13.5mm
  • Viewing area - 76.0 x 25.2mm
  • 5mm character (actual dimension 2.95 x 4.75mm)

Product Information

:
20 x 4
:
White on Blue
:
5V
:
I2C
:
English, Japanese
:
Transmissive
:
4.75mm
:
BSTN
:
98mm x 60mm
:
-20°C
:
70°C
:
COB
:
White
:
MC42005A6W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $24.16 5+ $22.92 10+ $21.66 25+ $20.38 More Pricing...

Add

Related Searches

No Longer Manufactured

Alternatives Available

15AC8403 - DISPLAY, ALPHANUMERIC, 20X4, WHITE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.