Low

MIDAS  MC42005A6W-FPTLW3  Alphanumeric LCD, 20 x 4, Black on White, 3V, Parallel, English, Japanese, Transflective

MIDAS MC42005A6W-FPTLW3
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC42005A6W-FPTLW3
Newark Part No.:
61X9785
Product Range
MC42005A6W Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
  • Positive mode FSTN material
  • Appearance - black characters on white background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 3V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top right) connection, 2.54mm pitch
  • Overall max dimensions - 98.0 x 60.0 x 14.5mm
  • Viewing area - 76.0 x 26.0mm
  • 5mm character (actual dimension 2.95 x 4.75mm)

Product Information

Character Count x Line:
20 x 4
Display Appearance:
Black on White
Logic Voltage:
3V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transflective
Character Size:
4.75mm
LCD Display Type:
FSTN
Module Size:
98mm x 60mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC42005A6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 20X4, WHITE

MIDAS

9:  in stock

Price for: Each

1+ $32.78 25+ $30.04 50+ $27.91 100+ $26.98 More pricing

Buy