Low

MCCOG22005A6W-FPTLWI - 

Alphanumeric LCD, 20 x 2, Black on White, I2C, English, Japanese, Transflective

MCCOG22005A6W-FPTLWI - Alphanumeric LCD, 20 x 2, Black on White, I2C, English, Japanese, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCCOG22005A6W-FPTLWI
Newark Part No.:
61X9586
Product Range
MCCOG22005A6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 20 characters - 2 x 20 also referred to as 20 x 2
  • Positive mode FSTN material
  • Appearance - black characters on white background
  • Transflective technology, generally for both indoor and outdoor applications
  • Chip on glass construction (COG)
  • On glass controller ST7032i or equivalent
  • English/Japanese font sets
  • 3V to 5V logic supply, I2C interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 8 pin SIL (bottom middle) connection, 1.27mm pitch
  • Overall max dimensions - 74.2 x 25.2 x 6.3mm
  • Viewing area - 61.0 x 15.1mm
  • 5mm character (actual dimension 2.45 x 4.67mm)

Product Information

:
20 x 2
:
Black on White
:
I2C
:
English, Japanese
:
Transflective
:
4.67mm
:
FSTN
:
74.2mm x 25.2mm
:
-
:
-
:
COG
:
White
:
Each
:
MCCOG22005A6W Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

91 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 21/05/18
$16.56 $ 16.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.56
10 + $15.49
25 + $15.04
50 + $13.57
100 + $12.79
250 + $11.24
500 + $10.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.